


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Other hardware | |
| Manufacturer | Xinyangze | |
| Package | - | |
| surface treatment | Gold Plated | |
| material quality | Lead-Free Copper | |
| length | 2mm | |
| structure type | Solid | |
| type | Stud | |
| Specifications | M0.8X2 | |
| diameter | 0.8mm | |
| Shape Type | Round |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YZT0077-20020-G5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Hardware Fasteners/Other hardware | |
| Manufacturer | Xinyangze | |
| Package | - | |
| surface treatment | Gold Plated | |
| material quality | Lead-Free Copper | |
| length | 2mm | |
| structure type | Solid | |
| type | Stud | |
| Specifications | M0.8X2 | |
| diameter | 0.8mm | |
| Shape Type | Round |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YZT0077-20020-G5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YZT0077-20020-G5 datasheets or manufacturer documentation.
Datasheet: YZT0077-20020-G5 Datasheet (PDF)
The YZT0077-20020-G5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.