


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | MeiSum | |
| Package | SMD-6P,4.7x2.8mm | |
| Operating Temperature | -30℃~+70℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Infrared LED driver | |
| Current - Supply | 5uA | |
| Sensing Range | 0mm~200mm | |
| Interface Type | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS8802B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Proximity Sensors | |
| Manufacturer | MeiSum | |
| Package | SMD-6P,4.7x2.8mm | |
| Operating Temperature | -30℃~+70℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Features | Infrared LED driver | |
| Current - Supply | 5uA | |
| Sensing Range | 0mm~200mm | |
| Interface Type | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS8802B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MS8802B datasheets or manufacturer documentation.
Datasheet: MS8802B Datasheet (PDF)
The MS8802B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.