



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-24 | |
| Function | Level shifting、Hot-swap protection | |
| Propagation Delay | 0.3ns@1.65V~5.5V,15pF | |
| Type | Multiplexer | |
| Voltage - Supply | 1.85V~5.5V | |
| Number of lines | 1/8 | |
| Quiescent Current | 1uA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 6mA | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI4MSD5V9548ALEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Diodes Incorporated | |
| Package | TSSOP-24 | |
| Function | Level shifting、Hot-swap protection | |
| Propagation Delay | 0.3ns@1.65V~5.5V,15pF | |
| Type | Multiplexer | |
| Voltage - Supply | 1.85V~5.5V | |
| Number of lines | 1/8 | |
| Quiescent Current | 1uA | |
| Voltage Supply Source | Single Supply | |
| Current - Output Low(IOL) | 6mA | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI4MSD5V9548ALEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI4MSD5V9548ALEX datasheets or manufacturer documentation.
Datasheet: PI4MSD5V9548ALEX Datasheet (PDF)
The PI4MSD5V9548ALEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.