


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | G-NiceRF | |
| Package | SMD,17x17.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -126dBm | |
| Output Power(Max) | 20dBm | |
| Modulation System | GFSK、FSK、ASK、OOK | |
| Voltage - Supply | 1.8V~3.6V | |
| Model | Transceiver | |
| Frequency | 915MHz | |
| Features | Temperature Sensor、Frequency Hopping、Integrated Voltage Regulator、Power-on Reset | |
| Interface Type | SPI | |
| Send Current | 85mA | |
| Receive Current | 13.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RF4463PRO-915MHz technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | G-NiceRF | |
| Package | SMD,17x17.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -126dBm | |
| Output Power(Max) | 20dBm | |
| Modulation System | GFSK、FSK、ASK、OOK | |
| Voltage - Supply | 1.8V~3.6V | |
| Model | Transceiver | |
| Frequency | 915MHz | |
| Features | Temperature Sensor、Frequency Hopping、Integrated Voltage Regulator、Power-on Reset | |
| Interface Type | SPI | |
| Send Current | 85mA | |
| Receive Current | 13.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF4463PRO-915MHz. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RF4463PRO-915MHz datasheets or manufacturer documentation.
Datasheet: RF4463PRO-915MHz Datasheet (PDF)
The RF4463PRO-915MHz schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.