Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTS1C0052AWG00
YTS1C0052AWG00 - 1
YTS1C0052AWG00 - 2
YTS1C0052AWG00 - 3
YTS1C0052AWG00 - 4
Extended1/4
* Images are for reference only
YTS1C0052AWG00
Attributes
Value
Manufacturer
YIYUAN
MFR.Part #
YTS1C0052AWG00
JLCPCB Part #
C3001424
Package
SMD,6.1x3.6mm
Description
-30℃~+80℃ 100,000 cycles 12V 2.5N 2.5mm 3.6mm 50mA 6.1mm Gull Wing Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD,6.1x3.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerYIYUAN
PackageSMD,6.1x3.6mm
Operating Temperature-30℃~+80℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorWhite
Operating Force2.5N
Length6.1mm
Life100,000 cycles
Width3.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTS1C0052AWG00
YTS1C0052AWG00

* Images are for reference only

YTS1C0052AWG00

Extended
Manufacturer

YIYUAN

MFR.Part #
YTS1C0052AWG00
JLCPCB Part #
C3001424
Package
SMD,6.1x3.6mm
Description
-30℃~+80℃ 100,000 cycles 12V 2.5N 2.5mm 3.6mm 50mA 6.1mm Gull Wing Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD,6.1x3.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTS1C0052AWG00

* Images are for reference only

YTS1C0052AWG00
Extended
Manufacturer

YIYUAN

MFR.Part #
YTS1C0052AWG00
JLCPCB Part #
C3001424
Package
SMD,6.1x3.6mm
Description
-30℃~+80℃ 100,000 cycles 12V 2.5N 2.5mm 3.6mm 50mA 6.1mm Gull Wing Rectangular Button SPST Surface Mount,Vertical White Without Bracket SMD,6.1x3.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTS1C0052AWG00 Specifications

YTS1C0052AWG00 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerYIYUAN
PackageSMD,6.1x3.6mm
Operating Temperature-30℃~+80℃
Contact Current50mA
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorWhite
Operating Force2.5N
Length6.1mm
Life100,000 cycles
Width3.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTS1C0052AWG00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YTS1C0052AWG00 Documents

YTS1C0052AWG00 datasheets or manufacturer documentation.

Datasheet: YTS1C0052AWG00 Datasheet (PDF)

YTS1C0052AWG00 Schematic Symbol & PCB Footprint

The YTS1C0052AWG00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.