


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | WF | |
| Package | LGA-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 2uA | |
| Voltage - Supply | 2.4V~3.6V | |
| Pressure range | 0Kpa~1.1Mpa | |
| Module | Yes | |
| Interface | UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WF183DB 11BA LGA8 DT&R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | WF | |
| Package | LGA-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 2uA | |
| Voltage - Supply | 2.4V~3.6V | |
| Pressure range | 0Kpa~1.1Mpa | |
| Module | Yes | |
| Interface | UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WF183DB 11BA LGA8 DT&R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The WF183DB 11BA LGA8 DT&R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.