Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Pressure Sensors
  6. WF100DPZ 1BG S6 DT
WF100DPZ 1BG S6 DT - 1
WF100DPZ 1BG S6 DT - 2
WF100DPZ 1BG S6 DT - 3
Extended1/3
* Images are for reference only
WF100DPZ 1BG S6 DT
Attributes
Value
Manufacturer
WF
MFR.Part #
WF100DPZ 1BG S6 DT
JLCPCB Part #
C3001182
Package
SOP-6-2.54mm
Description
-40℃~+100℃ 0.3hpa 0Kpa~40Kpa 1.8V~3.6V 300nA 4hpa I2C、SPI No SOP-6-2.54mm Pressure Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerWF
PackageSOP-6-2.54mm
Operating Temperature-40℃~+100℃
Standby Current300nA
Relative Accuracy0.3hpa
Voltage - Supply1.8V~3.6V
FeaturesOn-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Standby mode、On-chip temperature output
Pressure range0Kpa~1bar
ModuleNo
Absolute Accuracy4hpa
InterfaceI2C、SPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Pressure Sensors
  6. WF100DPZ 1BG S6 DT
WF100DPZ 1BG S6 DT

* Images are for reference only

WF100DPZ 1BG S6 DT

Extended
Manufacturer

WF

MFR.Part #
WF100DPZ 1BG S6 DT
JLCPCB Part #
C3001182
Package
SOP-6-2.54mm
Description
-40℃~+100℃ 0.3hpa 0Kpa~40Kpa 1.8V~3.6V 300nA 4hpa I2C、SPI No SOP-6-2.54mm Pressure Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WF100DPZ 1BG S6 DT

* Images are for reference only

WF100DPZ 1BG S6 DT
Extended
Manufacturer

WF

MFR.Part #
WF100DPZ 1BG S6 DT
JLCPCB Part #
C3001182
Package
SOP-6-2.54mm
Description
-40℃~+100℃ 0.3hpa 0Kpa~40Kpa 1.8V~3.6V 300nA 4hpa I2C、SPI No SOP-6-2.54mm Pressure Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WF100DPZ 1BG S6 DT Specifications

WF100DPZ 1BG S6 DT technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Pressure Sensors
ManufacturerWF
PackageSOP-6-2.54mm
Operating Temperature-40℃~+100℃
Standby Current300nA
Relative Accuracy0.3hpa
Voltage - Supply1.8V~3.6V
FeaturesOn-chip temperature compensation、Integrated ADC and digital interface、On-chip calibration and non-volatile storage、Standby mode、On-chip temperature output
Pressure range0Kpa~1bar
ModuleNo
Absolute Accuracy4hpa
InterfaceI2C、SPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WF100DPZ 1BG S6 DT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WF100DPZ 1BG S6 DT Documents

WF100DPZ 1BG S6 DT datasheets or manufacturer documentation.

Datasheet: WF100DPZ 1BG S6 DT Datasheet (PDF)

WF100DPZ 1BG S6 DT Schematic Symbol & PCB Footprint

The WF100DPZ 1BG S6 DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.