Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. RT9746HWSC
RT9746HWSC - 1
RT9746HWSC - 2
RT9746HWSC - 3
Extended1/3
* Images are for reference only
RT9746HWSC
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT9746HWSC
JLCPCB Part #
C3001124
Package
WLCSP-12(1.3x1.9)
Description
-40℃~+85℃ 3V~20V 42mΩ Overvoltage protection、Soft-start、Over temperature protection WLCSP-12(1.3x1.9) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerRichtek Tech
PackageWLCSP-12(1.3x1.9)
Voltage - Supply3V~20V
Operating Temperature --40℃~+85℃
FeaturesOvervoltage protection、Soft-start、Over temperature protection
RDS(on)42mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. RT9746HWSC
RT9746HWSC

* Images are for reference only

RT9746HWSC

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9746HWSC
JLCPCB Part #
C3001124
Package
WLCSP-12(1.3x1.9)
Description
-40℃~+85℃ 3V~20V 42mΩ Overvoltage protection、Soft-start、Over temperature protection WLCSP-12(1.3x1.9) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9746HWSC

* Images are for reference only

RT9746HWSC
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9746HWSC
JLCPCB Part #
C3001124
Package
WLCSP-12(1.3x1.9)
Description
-40℃~+85℃ 3V~20V 42mΩ Overvoltage protection、Soft-start、Over temperature protection WLCSP-12(1.3x1.9) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9746HWSC Specifications

RT9746HWSC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerRichtek Tech
PackageWLCSP-12(1.3x1.9)
Voltage - Supply3V~20V
Operating Temperature --40℃~+85℃
FeaturesOvervoltage protection、Soft-start、Over temperature protection
RDS(on)42mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT9746HWSC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT9746HWSC Schematic Symbol & PCB Footprint

The RT9746HWSC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.