Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ST4032K471G2
ST4032K471G2 - 1
ST4032K471G2 - 2
ST4032K471G2 - 3
ST4032K471G2 - 4
Extended1/4
* Images are for reference only
ST4032K471G2
Attributes
Value
Manufacturer
STE(Songtian Elec)
MFR.Part #
ST4032K471G2
JLCPCB Part #
C3000163
Package
4032
Description
2.5kA 210pF@1kHz 300V 385V 400mW 470V 60J 775V 4032 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSTE(Songtian Elec)
Package4032
Varistor Voltage470V
Energy60J
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage400mW
Capacitance210pF@1kHz
Peak Current2.5kA
Maximum DC Volts385V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ST4032K471G2
ST4032K471G2

* Images are for reference only

ST4032K471G2

Extended
Manufacturer

STE(Songtian Elec)

MFR.Part #
ST4032K471G2
JLCPCB Part #
C3000163
Package
4032
Description
2.5kA 210pF@1kHz 300V 385V 400mW 470V 60J 775V 4032 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST4032K471G2

* Images are for reference only

ST4032K471G2
Extended
Manufacturer

STE(Songtian Elec)

MFR.Part #
ST4032K471G2
JLCPCB Part #
C3000163
Package
4032
Description
2.5kA 210pF@1kHz 300V 385V 400mW 470V 60J 775V 4032 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST4032K471G2 Specifications

ST4032K471G2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSTE(Songtian Elec)
Package4032
Varistor Voltage470V
Energy60J
Maximum AC Volts300V
Clamping Voltage775V
Rated Wattage400mW
Capacitance210pF@1kHz
Peak Current2.5kA
Maximum DC Volts385V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST4032K471G2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ST4032K471G2 Documents

ST4032K471G2 datasheets or manufacturer documentation.

Datasheet: ST4032K471G2 Datasheet (PDF)

ST4032K471G2 Schematic Symbol & PCB Footprint

The ST4032K471G2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.