Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ST3225K511G2
ST3225K511G2 - 1
ST3225K511G2 - 2
ST3225K511G2 - 3
ST3225K511G2 - 4
Extended1/4
* Images are for reference only
ST3225K511G2
Attributes
Value
Manufacturer
STE(Songtian Elec)
MFR.Part #
ST3225K511G2
JLCPCB Part #
C3000159
Package
SMD,3.2x2.5mm
Description
1.2kA 250mW 25J 320V 410V 510V 845V 85pF@1kHz SMD,3.2x2.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSTE(Songtian Elec)
PackageSMD,3.2x2.5mm
Varistor Voltage510V
Energy25J
Maximum AC Volts320V
Clamping Voltage845V
Rated Wattage250mW
Capacitance85pF@1kHz
Maximum DC Volts410V
Peak Current1.2kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ST3225K511G2
ST3225K511G2

* Images are for reference only

ST3225K511G2

Extended
Manufacturer

STE(Songtian Elec)

MFR.Part #
ST3225K511G2
JLCPCB Part #
C3000159
Package
SMD,3.2x2.5mm
Description
1.2kA 250mW 25J 320V 410V 510V 845V 85pF@1kHz SMD,3.2x2.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST3225K511G2

* Images are for reference only

ST3225K511G2
Extended
Manufacturer

STE(Songtian Elec)

MFR.Part #
ST3225K511G2
JLCPCB Part #
C3000159
Package
SMD,3.2x2.5mm
Description
1.2kA 250mW 25J 320V 410V 510V 845V 85pF@1kHz SMD,3.2x2.5mm Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ST3225K511G2 Specifications

ST3225K511G2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSTE(Songtian Elec)
PackageSMD,3.2x2.5mm
Varistor Voltage510V
Energy25J
Maximum AC Volts320V
Clamping Voltage845V
Rated Wattage250mW
Capacitance85pF@1kHz
Maximum DC Volts410V
Peak Current1.2kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ST3225K511G2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ST3225K511G2 Documents

ST3225K511G2 datasheets or manufacturer documentation.

Datasheet: ST3225K511G2 Datasheet (PDF)

ST3225K511G2 Schematic Symbol & PCB Footprint

The ST3225K511G2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.