Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CH704050CT
CH704050CT - 1
CH704050CT - 2
CH704050CT - 3
Extended1/3
* Images are for reference only
CH704050CT
Attributes
Value
Manufacturer
COSEMITECH
MFR.Part #
CH704050CT
JLCPCB Part #
C2999875
Package
CFF-5
Description
-40℃~+150℃ -50A~50A 0.1mΩ 120kHz 3.6us 4.5V~5.5V 40mV/A 4800Vrms 7mA Support CFF-5 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCOSEMITECH
PackageCFF-5
Current Range-50A~50A
Operating Temperature-40℃~+150℃
Sensitivity40mV/A
Standby Current7mA
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Band Width120kHz
Isolation Voltage(Vrms)4800Vrms
FeaturesOvercurrent Protection、Bidirectional detection、Under-voltage lockout
Current Terminal Resistance0.1mΩ
Response Time (tr)3.6us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CH704050CT
CH704050CT

* Images are for reference only

CH704050CT

Extended
Manufacturer

COSEMITECH

MFR.Part #
CH704050CT
JLCPCB Part #
C2999875
Package
CFF-5
Description
-40℃~+150℃ -50A~50A 0.1mΩ 120kHz 3.6us 4.5V~5.5V 40mV/A 4800Vrms 7mA Support CFF-5 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH704050CT

* Images are for reference only

CH704050CT
Extended
Manufacturer

COSEMITECH

MFR.Part #
CH704050CT
JLCPCB Part #
C2999875
Package
CFF-5
Description
-40℃~+150℃ -50A~50A 0.1mΩ 120kHz 3.6us 4.5V~5.5V 40mV/A 4800Vrms 7mA Support CFF-5 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH704050CT Specifications

CH704050CT technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCOSEMITECH
PackageCFF-5
Current Range-50A~50A
Operating Temperature-40℃~+150℃
Sensitivity40mV/A
Standby Current7mA
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Band Width120kHz
Isolation Voltage(Vrms)4800Vrms
FeaturesOvercurrent Protection、Bidirectional detection、Under-voltage lockout
Current Terminal Resistance0.1mΩ
Response Time (tr)3.6us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH704050CT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH704050CT Documents

CH704050CT datasheets or manufacturer documentation.

Datasheet: CH704050CT Datasheet (PDF)

CH704050CT Schematic Symbol & PCB Footprint

The CH704050CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.