Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. ZTS6856SE
ZTS6856SE - 1
ZTS6856SE - 2
ZTS6856SE - 3
ZTS6856SE - 4
Extended1/4
* Images are for reference only
ZTS6856SE
Attributes
Value
Manufacturer
ZILLTEK
MFR.Part #
ZTS6856SE
JLCPCB Part #
C2999747
Package
SMD-3P,2.8x1.9mm
Description
-38dB 0.9mm 1.85mm 1.8V 100Ω 120uA 2.75mm 65dB Analog output Omnidirectional SMD-3P,2.8x1.9mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerZILLTEK
PackageSMD-3P,2.8x1.9mm
Operating Temperature-40℃~+125℃
Sensitivity-38dB
S/N Ratio65dB
Length2.75mm
Output TypeAnalog output
Voltage - Supply1.8V
FeaturesOmnidirectional pickup
Height0.9mm
Impedance100Ω
Width1.85mm
DirectionOmnidirectional
Current Consumption120uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. ZTS6856SE
ZTS6856SE

* Images are for reference only

ZTS6856SE

Extended
Manufacturer

ZILLTEK

MFR.Part #
ZTS6856SE
JLCPCB Part #
C2999747
Package
SMD-3P,2.8x1.9mm
Description
-38dB 0.9mm 1.85mm 1.8V 100Ω 120uA 2.75mm 65dB Analog output Omnidirectional SMD-3P,2.8x1.9mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZTS6856SE

* Images are for reference only

ZTS6856SE
Extended
Manufacturer

ZILLTEK

MFR.Part #
ZTS6856SE
JLCPCB Part #
C2999747
Package
SMD-3P,2.8x1.9mm
Description
-38dB 0.9mm 1.85mm 1.8V 100Ω 120uA 2.75mm 65dB Analog output Omnidirectional SMD-3P,2.8x1.9mm MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZTS6856SE Specifications

ZTS6856SE technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerZILLTEK
PackageSMD-3P,2.8x1.9mm
Operating Temperature-40℃~+125℃
Sensitivity-38dB
S/N Ratio65dB
Length2.75mm
Output TypeAnalog output
Voltage - Supply1.8V
FeaturesOmnidirectional pickup
Height0.9mm
Impedance100Ω
Width1.85mm
DirectionOmnidirectional
Current Consumption120uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZTS6856SE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZTS6856SE Documents

ZTS6856SE datasheets or manufacturer documentation.

Datasheet: ZTS6856SE Datasheet (PDF)

ZTS6856SE Schematic Symbol & PCB Footprint

The ZTS6856SE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.