Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Thermostat Switches
  6. TP5709S5
TP5709S5 - 1
TP5709S5 - 2
TP5709S5 - 3
TP5709S5 - 4
Extended1/4
* Images are for reference only
TP5709S5
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TP5709S5
JLCPCB Part #
C2999117
Package
SOT-23-5
Description
-40℃~+125℃ 1 2.7V~5.5V 2℃、10℃ 40uA Adjustable temperature threshold、Adjustable hysteresis temperature Not supported Semiconductor ±0.5℃ SOT-23-5 Thermostat Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Thermostat Switches
ManufacturerTECH PUBLIC
PackageSOT-23-5
TypeSemiconductor
Number of Channels1
Voltage - Supply2.7V~5.5V
Programmable Action Temperature Range-40℃~+125℃
Temperature Hysteresis Configuration2℃、10℃
Low Temperature (Cold) DetectionNot supported
FeaturesAdjustable temperature threshold、Adjustable hysteresis temperature
Current - Supply40uA
Accuracy of Operating Temperature±0.5℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Sensors
  5. Thermostat Switches
  6. TP5709S5
TP5709S5

* Images are for reference only

TP5709S5

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TP5709S5
JLCPCB Part #
C2999117
Package
SOT-23-5
Description
-40℃~+125℃ 1 2.7V~5.5V 2℃、10℃ 40uA Adjustable temperature threshold、Adjustable hysteresis temperature Not supported Semiconductor ±0.5℃ SOT-23-5 Thermostat Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP5709S5

* Images are for reference only

TP5709S5
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TP5709S5
JLCPCB Part #
C2999117
Package
SOT-23-5
Description
-40℃~+125℃ 1 2.7V~5.5V 2℃、10℃ 40uA Adjustable temperature threshold、Adjustable hysteresis temperature Not supported Semiconductor ±0.5℃ SOT-23-5 Thermostat Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP5709S5 Specifications

TP5709S5 technical specifications, attributes, and parameters.

AttributesValue
CategorySensors/Thermostat Switches
ManufacturerTECH PUBLIC
PackageSOT-23-5
TypeSemiconductor
Number of Channels1
Voltage - Supply2.7V~5.5V
Programmable Action Temperature Range-40℃~+125℃
Temperature Hysteresis Configuration2℃、10℃
Low Temperature (Cold) DetectionNot supported
FeaturesAdjustable temperature threshold、Adjustable hysteresis temperature
Current - Supply40uA
Accuracy of Operating Temperature±0.5℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP5709S5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP5709S5 Documents

TP5709S5 datasheets or manufacturer documentation.

Datasheet: TP5709S5 Datasheet (PDF)

TP5709S5 Schematic Symbol & PCB Footprint

The TP5709S5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.