



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | DEALON | |
| Package | 插件,12.2x5.9mm | |
| Actuator Color | Black | |
| Length | 12.2mm | |
| Termination Style | PC Pin | |
| Contact Material | Phosphor Bronze | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 11mm | |
| Circuit | SPDT | |
| Actuator Length | 3.15mm | |
| Mounting Type | Through Hole | |
| Width | 5.9mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS-12F44-G5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | DEALON | |
| Package | 插件,12.2x5.9mm | |
| Actuator Color | Black | |
| Length | 12.2mm | |
| Termination Style | PC Pin | |
| Contact Material | Phosphor Bronze | |
| Actuator Style | Rectangular Columnar | |
| Contact Finish | Silver | |
| Switch Height | 11mm | |
| Circuit | SPDT | |
| Actuator Length | 3.15mm | |
| Mounting Type | Through Hole | |
| Width | 5.9mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-12F44-G5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS-12F44-G5 datasheets or manufacturer documentation.
Datasheet: SS-12F44-G5 Datasheet (PDF)
The SS-12F44-G5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.