XB4908A - 1
XB4908A - 2
XB4908A - 3
XB4908A - 4
Extended1/4
* Images are for reference only
XB4908A
Attributes
Value
Manufacturer
MFR.Part #
XB4908A
JLCPCB Part #
C2998740
Package
ESN-4
Description
-40℃~+85℃ 1 1.8uA 2.4V 2V~6V 4.3V 8A Protection IC Support ESN-4 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerXySemi
PackageESN-4
Charging Saturation Voltage4.3V
Supply Current (Iq)1.8uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery
Charge Current - Max8A
Number of Cells1
Battery Temperature DetectionNot supported
The Chip TypeProtection IC
Voltage - Supply2V~6V
End-Off Voltage2.4V
FeaturesOvercharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection
0V Battery ChargeSupport