Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. RN2025(C64),E05
RN2025(C64),E05 - 1
RN2025(C64),E05 - 2
RN2025(C64),E05 - 3
Extended1/3
* Images are for reference only
RN2025(C64),E05
Attributes
Value
Manufacturer
RENERGY
MFR.Part #
RN2025(C64),E05
JLCPCB Part #
C2998736
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 0.1% 1.25V 10mA 10ppm/℃ 16.384MHz 2.8V~5.5V 3 4kHz 8000:1 Pulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Watchdog timer、Built-in temperature sensor、Programmable gain、Built-in reference source、Harmonic analysis SPI、UART、I2C Single-Phase Energy Metering IC LQFP-64(10x10) Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerRENERGY
PackageLQFP-64(10x10)
Clock Frequency16.384MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.25V
Number of Channels3
Voltage - Supply2.8V~5.5V
Meter TypeSingle-Phase Energy Metering IC
Tolerance0.1%
-3db Bandwidth4kHz
FeaturesPulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Watchdog timer、Built-in temperature sensor、Programmable gain、Built-in reference source、Harmonic analysis
Voltage Reference Drift10ppm/℃
Current - Supply10mA
Dynamic Range8000:1
InterfaceSPI、UART、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. RN2025(C64),E05
RN2025(C64),E05

* Images are for reference only

RN2025(C64),E05

Extended
Manufacturer

RENERGY

MFR.Part #
RN2025(C64),E05
JLCPCB Part #
C2998736
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 0.1% 1.25V 10mA 10ppm/℃ 16.384MHz 2.8V~5.5V 3 4kHz 8000:1 Pulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Watchdog timer、Built-in temperature sensor、Programmable gain、Built-in reference source、Harmonic analysis SPI、UART、I2C Single-Phase Energy Metering IC LQFP-64(10x10) Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RN2025(C64),E05

* Images are for reference only

RN2025(C64),E05
Extended
Manufacturer

RENERGY

MFR.Part #
RN2025(C64),E05
JLCPCB Part #
C2998736
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 0.1% 1.25V 10mA 10ppm/℃ 16.384MHz 2.8V~5.5V 3 4kHz 8000:1 Pulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Watchdog timer、Built-in temperature sensor、Programmable gain、Built-in reference source、Harmonic analysis SPI、UART、I2C Single-Phase Energy Metering IC LQFP-64(10x10) Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RN2025(C64),E05 Specifications

RN2025(C64),E05 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerRENERGY
PackageLQFP-64(10x10)
Clock Frequency16.384MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.25V
Number of Channels3
Voltage - Supply2.8V~5.5V
Meter TypeSingle-Phase Energy Metering IC
Tolerance0.1%
-3db Bandwidth4kHz
FeaturesPulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Watchdog timer、Built-in temperature sensor、Programmable gain、Built-in reference source、Harmonic analysis
Voltage Reference Drift10ppm/℃
Current - Supply10mA
Dynamic Range8000:1
InterfaceSPI、UART、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN2025(C64),E05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RN2025(C64),E05 Documents

RN2025(C64),E05 datasheets or manufacturer documentation.

Datasheet: RN2025(C64),E05 Datasheet (PDF)

RN2025(C64),E05 Schematic Symbol & PCB Footprint

The RN2025(C64),E05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.