Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. TE40
TE40 - 1
TE40 - 2
TE40 - 3
TE40 - 4
Extended1/4
* Images are for reference only
TE40
Attributes
Value
Manufacturer
TLC Electronic
MFR.Part #
TE40
JLCPCB Part #
C2998196
Package
SMD
Description
-55℃~125℃ 12.5mm 1360 200A@250VAC、500A@125VAC、1kA@72VDC、1kA@32VDC、1kA@63VDC 250V 32V、63V、72V、125V、250V 4.5mm 40A Surface Mount Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerTLC Electronic
PackageSMD
Operating Temperature-55℃~125℃
TypeSurface Mount Fuse
Melting I2t1360
Length12.5mm
Interrupt Rating200A@250VAC、500A@125VAC、1kA@72VDC、1kA@32VDC、1kA@63VDC
Current Rating40A
Voltage Rating (DC)32V、63V、72V、125V、250V
Width4.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. TE40
TE40

* Images are for reference only

TE40

Extended
Manufacturer

TLC Electronic

MFR.Part #
TE40
JLCPCB Part #
C2998196
Package
SMD
Description
-55℃~125℃ 12.5mm 1360 200A@250VAC、500A@125VAC、1kA@72VDC、1kA@32VDC、1kA@63VDC 250V 32V、63V、72V、125V、250V 4.5mm 40A Surface Mount Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TE40

* Images are for reference only

TE40
Extended
Manufacturer

TLC Electronic

MFR.Part #
TE40
JLCPCB Part #
C2998196
Package
SMD
Description
-55℃~125℃ 12.5mm 1360 200A@250VAC、500A@125VAC、1kA@72VDC、1kA@32VDC、1kA@63VDC 250V 32V、63V、72V、125V、250V 4.5mm 40A Surface Mount Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TE40 Specifications

TE40 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerTLC Electronic
PackageSMD
Operating Temperature-55℃~125℃
TypeSurface Mount Fuse
Melting I2t1360
Length12.5mm
Interrupt Rating200A@250VAC、500A@125VAC、1kA@72VDC、1kA@32VDC、1kA@63VDC
Current Rating40A
Voltage Rating (DC)32V、63V、72V、125V、250V
Width4.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TE40. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TE40 Documents

TE40 datasheets or manufacturer documentation.

Datasheet: TE40 Datasheet (PDF)

TE40 Schematic Symbol & PCB Footprint

The TE40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.