


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | HTCSEMI | |
| Package | DIP-16 | |
| Operating Temperature | -25℃~+75℃ | |
| Voltage - Supply | 1.6V~4.25V | |
| Quiescent Current (Iq) | 900uA | |
| Programmable Gain | Support | |
| Voltage Reference | Built-in |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT1062BNZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Telecom Interface ICs | |
| Manufacturer | HTCSEMI | |
| Package | DIP-16 | |
| Operating Temperature | -25℃~+75℃ | |
| Voltage - Supply | 1.6V~4.25V | |
| Quiescent Current (Iq) | 900uA | |
| Programmable Gain | Support | |
| Voltage Reference | Built-in |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT1062BNZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT1062BNZ datasheets or manufacturer documentation.
Datasheet: HT1062BNZ Datasheet (PDF)
The HT1062BNZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.