Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMW120R350M1HXKSA1
IMW120R350M1HXKSA1 - 1
IMW120R350M1HXKSA1 - 2
IMW120R350M1HXKSA1 - 3
Extended1/3
* Images are for reference only
IMW120R350M1HXKSA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IMW120R350M1HXKSA1
JLCPCB Part #
C2997926
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 10pF 182pF 1pF 350mΩ 4.7A 5.3nC 5.7V 60W N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance182pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.7V
Gate Charge(Qg)5.3nC
Reverse Transfer Capacitance (Crss)1pF
Current - Continuous Drain(Id)4.7A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)10pF
Pd - Power Dissipation60W
RDS(on)350mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IMW120R350M1HXKSA1
IMW120R350M1HXKSA1

* Images are for reference only

IMW120R350M1HXKSA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMW120R350M1HXKSA1
JLCPCB Part #
C2997926
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 10pF 182pF 1pF 350mΩ 4.7A 5.3nC 5.7V 60W N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMW120R350M1HXKSA1

* Images are for reference only

IMW120R350M1HXKSA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IMW120R350M1HXKSA1
JLCPCB Part #
C2997926
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 10pF 182pF 1pF 350mΩ 4.7A 5.3nC 5.7V 60W N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IMW120R350M1HXKSA1 Specifications

IMW120R350M1HXKSA1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInfineon Technologies
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance182pF
Number1 N-channel
Gate Threshold Voltage (Vgs(th))5.7V
Gate Charge(Qg)5.3nC
Reverse Transfer Capacitance (Crss)1pF
Current - Continuous Drain(Id)4.7A
Drain to Source Voltage1.2kV
Output Capacitance(Coss)10pF
Pd - Power Dissipation60W
RDS(on)350mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMW120R350M1HXKSA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IMW120R350M1HXKSA1 Documents

IMW120R350M1HXKSA1 datasheets or manufacturer documentation.

Datasheet: IMW120R350M1HXKSA1 Datasheet (PDF)

IMW120R350M1HXKSA1 Schematic Symbol & PCB Footprint

The IMW120R350M1HXKSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.