MPD101M1ED28040R - 1
MPD101M1ED28040R - 2
MPD101M1ED28040R - 3
MPD101M1ED28040R - 4
Extended1/4
* Images are for reference only
MPD101M1ED28040R
Attributes
Value
Manufacturer
MFR.Part #
MPD101M1ED28040R
JLCPCB Part #
C2997494
Package
SMD,7.3x4.3mm
Description
-55℃~+105℃ 100uF 2.8mm 2000hrs@105℃ 25V 3.2A@100kHz 4.7mm 40mΩ@100kHz 7.3mm ±20% SMD,7.3x4.3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerYmin
PackageSMD,7.3x4.3mm
Operating Temperature-55℃~+105℃
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)40mΩ@100kHz
Pin Spacing4.7mm
Voltage Rating25V
Height - Seated (Max)2.8mm
Tolerance±20%
Capacitance100uF
Ripple Current3.2A@100kHz
Diameter7.3mm