Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. CL2200
CL2200 - 1
CL2200 - 2
CL2200 - 3
CL2200 - 4
Extended1/4
* Images are for reference only
CL2200
Attributes
Value
Manufacturer
ChipLink Tech
MFR.Part #
CL2200
JLCPCB Part #
C2995666
Package
SOT-23-6
Description
-40℃~+150℃ 11V~27V 75kHz Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) PWM Modulation、PFM Modulation Primary-Side Feedback SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerChipLink Tech
PackageSOT-23-6
Operating Temperature-40℃~+150℃
Frequency - Switching75kHz
Voltage - Supply11V~27V
Output Current40mA
Feedback SystemPrimary-side feedback
Working ModePWM Modulation、PFM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. CL2200
CL2200

* Images are for reference only

CL2200

Extended
Manufacturer

ChipLink Tech

MFR.Part #
CL2200
JLCPCB Part #
C2995666
Package
SOT-23-6
Description
-40℃~+150℃ 11V~27V 75kHz Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) PWM Modulation、PFM Modulation Primary-Side Feedback SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CL2200

* Images are for reference only

CL2200
Extended
Manufacturer

ChipLink Tech

MFR.Part #
CL2200
JLCPCB Part #
C2995666
Package
SOT-23-6
Description
-40℃~+150℃ 11V~27V 75kHz Flyback Isolation Over Voltage Protection、Under Voltage Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) PWM Modulation、PFM Modulation Primary-Side Feedback SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CL2200 Specifications

CL2200 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerChipLink Tech
PackageSOT-23-6
Operating Temperature-40℃~+150℃
Frequency - Switching75kHz
Voltage - Supply11V~27V
Output Current40mA
Feedback SystemPrimary-side feedback
Working ModePWM Modulation、PFM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Short Circuit Protection、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CL2200. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CL2200 Documents

CL2200 datasheets or manufacturer documentation.

Datasheet: CL2200 Datasheet (PDF)

CL2200 Schematic Symbol & PCB Footprint

The CL2200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.