Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CL6291
CL6291 - 1
CL6291 - 2
CL6291 - 3
CL6291 - 4
Extended1/4
* Images are for reference only
CL6291
Attributes
Value
Manufacturer
ChipLink Tech
MFR.Part #
CL6291
JLCPCB Part #
C2995662
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.2MHz 100uA 2A 2V~6V 600mV~18V Adjustable Boost Boost Built-in SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerChipLink Tech
PackageSOT-23-6
Operating Temperature-40℃~+85℃
FunctionBoost
Frequency - Switching1.2MHz
Output TypeAdjustable
Voltage - Supply2V~6V
Output Current2A
Quiescent Current100uA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage600mV~18V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CL6291
CL6291

* Images are for reference only

CL6291

Extended
Manufacturer

ChipLink Tech

MFR.Part #
CL6291
JLCPCB Part #
C2995662
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.2MHz 100uA 2A 2V~6V 600mV~18V Adjustable Boost Boost Built-in SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CL6291

* Images are for reference only

CL6291
Extended
Manufacturer

ChipLink Tech

MFR.Part #
CL6291
JLCPCB Part #
C2995662
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.2MHz 100uA 2A 2V~6V 600mV~18V Adjustable Boost Boost Built-in SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CL6291 Specifications

CL6291 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerChipLink Tech
PackageSOT-23-6
Operating Temperature-40℃~+85℃
FunctionBoost
Frequency - Switching1.2MHz
Output TypeAdjustable
Voltage - Supply2V~6V
Output Current2A
Quiescent Current100uA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage600mV~18V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CL6291. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CL6291 Documents

CL6291 datasheets or manufacturer documentation.

Datasheet: CL6291 Datasheet (PDF)

CL6291 Schematic Symbol & PCB Footprint

The CL6291 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.