Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2842B
UC2842B - 1
UC2842B - 2
UC2842B - 3
UC2842B - 4
Extended1/4
* Images are for reference only
UC2842B
Attributes
Value
Manufacturer
UMW(Youtai Semiconductor Co., Ltd.)
MFR.Part #
UC2842B
JLCPCB Part #
C2995534
Package
SOP-8
Description
-25℃~+85℃ 1 12V~25V 1A 47kHz~52kHz 500uA External Fixed No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageSOP-8
Operating Temperature-25℃~+85℃
Synchronous RectifierNo
Frequency - Switching47kHz~52kHz
Voltage - Supply12V~25V
Output TypeFixed
Output Current1A
Quiescent Current500uA
FeaturesCycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2842B
UC2842B

* Images are for reference only

UC2842B

Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
UC2842B
JLCPCB Part #
C2995534
Package
SOP-8
Description
-25℃~+85℃ 1 12V~25V 1A 47kHz~52kHz 500uA External Fixed No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2842B

* Images are for reference only

UC2842B
Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
UC2842B
JLCPCB Part #
C2995534
Package
SOP-8
Description
-25℃~+85℃ 1 12V~25V 1A 47kHz~52kHz 500uA External Fixed No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2842B Specifications

UC2842B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageSOP-8
Operating Temperature-25℃~+85℃
Synchronous RectifierNo
Frequency - Switching47kHz~52kHz
Voltage - Supply12V~25V
Output TypeFixed
Output Current1A
Quiescent Current500uA
FeaturesCycle-by-cycle current limiting、Frequency synchronization
Switch tube (built-in/external)External
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2842B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2842B Documents

UC2842B datasheets or manufacturer documentation.

Datasheet: UC2842B Datasheet (PDF)

UC2842B Schematic Symbol & PCB Footprint

The UC2842B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.