Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC29302WU(UMW)
MIC29302WU(UMW) - 1
MIC29302WU(UMW) - 2
MIC29302WU(UMW) - 3
MIC29302WU(UMW) - 4
Extended1/4
* Images are for reference only
MIC29302WU(UMW)
Attributes
Value
Manufacturer
UMW(Youtai Semiconductor Co., Ltd.)
MFR.Part #
MIC29302WU(UMW)
JLCPCB Part #
C2995533
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 1.25V~15V 20V 3A 400uVrms 450mV@(3A) Adjustable Over Current Protection、Over Temperature Protection、Enable TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageTO-263-5
Operating Temperature-40℃~+125℃@(Tj)
Noise400uVrms
Output TypeAdjustable
Voltage - Supply20V
Output Current3A
FeaturesThermal shutdown、Enable control、Reverse-polarity current protection
Output ConfigurationPositive
Output Voltage1.25V~15V
Voltage Dropout450mV@(3A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MIC29302WU(UMW)
MIC29302WU(UMW)

* Images are for reference only

MIC29302WU(UMW)

Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
MIC29302WU(UMW)
JLCPCB Part #
C2995533
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 1.25V~15V 20V 3A 400uVrms 450mV@(3A) Adjustable Over Current Protection、Over Temperature Protection、Enable TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC29302WU(UMW)

* Images are for reference only

MIC29302WU(UMW)
Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
MIC29302WU(UMW)
JLCPCB Part #
C2995533
Package
TO-263-5
Description
-40℃~+125℃@(Tj) 1.25V~15V 20V 3A 400uVrms 450mV@(3A) Adjustable Over Current Protection、Over Temperature Protection、Enable TO-263-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIC29302WU(UMW) Specifications

MIC29302WU(UMW) technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageTO-263-5
Operating Temperature-40℃~+125℃@(Tj)
Noise400uVrms
Output TypeAdjustable
Voltage - Supply20V
Output Current3A
FeaturesThermal shutdown、Enable control、Reverse-polarity current protection
Output ConfigurationPositive
Output Voltage1.25V~15V
Voltage Dropout450mV@(3A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIC29302WU(UMW). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIC29302WU(UMW) Documents

MIC29302WU(UMW) datasheets or manufacturer documentation.

Datasheet: MIC29302WU(UMW) Datasheet (PDF)

MIC29302WU(UMW) Schematic Symbol & PCB Footprint

The MIC29302WU(UMW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.