Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2843B
UC2843B - 1
UC2843B - 2
UC2843B - 3
UC2843B - 4
Extended1/4
* Images are for reference only
UC2843B
Attributes
Value
Manufacturer
UMW(Youtai Semiconductor Co., Ltd.)
MFR.Part #
UC2843B
JLCPCB Part #
C2995532
Package
SOP-8
Description
-25℃~+85℃ 1 10V~30V 13mA 1A 50kHz 5V External Fixed No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageSOP-8
Operating Temperature-25℃~+85℃
Synchronous RectifierNo
Frequency - Switching50kHz
Voltage - Supply10V~30V
Output TypeFixed
Output Current1A
Quiescent Current13mA
FeaturesCycle-by-cycle current limiting、Frequency synchronization、External compensation
Switch tube (built-in/external)External
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UC2843B
UC2843B

* Images are for reference only

UC2843B

Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
UC2843B
JLCPCB Part #
C2995532
Package
SOP-8
Description
-25℃~+85℃ 1 10V~30V 13mA 1A 50kHz 5V External Fixed No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2843B

* Images are for reference only

UC2843B
Extended
Manufacturer

UMW(Youtai Semiconductor Co., Ltd.)

MFR.Part #
UC2843B
JLCPCB Part #
C2995532
Package
SOP-8
Description
-25℃~+85℃ 1 10V~30V 13mA 1A 50kHz 5V External Fixed No SOP-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2843B Specifications

UC2843B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerUMW(Youtai Semiconductor Co., Ltd.)
PackageSOP-8
Operating Temperature-25℃~+85℃
Synchronous RectifierNo
Frequency - Switching50kHz
Voltage - Supply10V~30V
Output TypeFixed
Output Current1A
Quiescent Current13mA
FeaturesCycle-by-cycle current limiting、Frequency synchronization、External compensation
Switch tube (built-in/external)External
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2843B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2843B Documents

UC2843B datasheets or manufacturer documentation.

Datasheet: UC2843B Datasheet (PDF)

UC2843B Schematic Symbol & PCB Footprint

The UC2843B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.