Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1101RGPR
CC1101RGPR - 1
CC1101RGPR - 2
CC1101RGPR - 3
CC1101RGPR - 4
Extended1/4
* Images are for reference only
CC1101RGPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC1101RGPR
JLCPCB Part #
C29953
Package
QFN-20-EP(4x4)
Description
-112dBm -40℃~+85℃ 1.8V~3.6V 12dBm 15.7mA 300MHz~348MHz、387MHz~464MHz、779MHz~928MHz 315MHz、433MHz、868MHz、915MHz 34.2mA 500Kbps ISM Power-on reset function、Supports RSSI function、CRC check function、Input sync word detection function SPI transceiver QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+85℃
Frequency Range300MHz~348MHz、387MHz~464MHz、779MHz~928MHz
Typetransceiver
Sensitivity-112dBm
Data Rate500Kbps
Output Power12dBm
ApplicationsISM
Voltage - Supply1.8V~3.6V
Receive Current15.7mA
Typical Application Frequency315MHz、433MHz、868MHz、915MHz
FeaturesPower-on Reset、Supports RSSI function、CRC check function、Input sync word detection function
Current Of Transmitting34.2mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC1101RGPR
CC1101RGPR

* Images are for reference only

CC1101RGPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1101RGPR
JLCPCB Part #
C29953
Package
QFN-20-EP(4x4)
Description
-112dBm -40℃~+85℃ 1.8V~3.6V 12dBm 15.7mA 300MHz~348MHz、387MHz~464MHz、779MHz~928MHz 315MHz、433MHz、868MHz、915MHz 34.2mA 500Kbps ISM Power-on reset function、Supports RSSI function、CRC check function、Input sync word detection function SPI transceiver QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1101RGPR

* Images are for reference only

CC1101RGPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC1101RGPR
JLCPCB Part #
C29953
Package
QFN-20-EP(4x4)
Description
-112dBm -40℃~+85℃ 1.8V~3.6V 12dBm 15.7mA 300MHz~348MHz、387MHz~464MHz、779MHz~928MHz 315MHz、433MHz、868MHz、915MHz 34.2mA 500Kbps ISM Power-on reset function、Supports RSSI function、CRC check function、Input sync word detection function SPI transceiver QFN-20-EP(4x4) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC1101RGPR Specifications

CC1101RGPR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFN-20-EP(4x4)
Operating Temperature-40℃~+85℃
Frequency Range300MHz~348MHz、387MHz~464MHz、779MHz~928MHz
Typetransceiver
Sensitivity-112dBm
Data Rate500Kbps
Output Power12dBm
ApplicationsISM
Voltage - Supply1.8V~3.6V
Receive Current15.7mA
Typical Application Frequency315MHz、433MHz、868MHz、915MHz
FeaturesPower-on Reset、Supports RSSI function、CRC check function、Input sync word detection function
Current Of Transmitting34.2mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1101RGPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC1101RGPR Documents

CC1101RGPR datasheets or manufacturer documentation.

Datasheet: CC1101RGPR Datasheet (PDF)

CC1101RGPR Schematic Symbol & PCB Footprint

The CC1101RGPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.