Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ79616PAPR
BQ79616PAPR
Extended
* Images are for reference only
BQ79616PAPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ79616PAPR
JLCPCB Part #
C29948710
Package
HTQFP-64-EP(10x10)
Description
-40℃~+105℃ 16 220uA 240mA Not supported Protection IC、Balancing IC、Monitoring IC SPI、UART Support HTQFP-64-EP(10x10) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageHTQFP-64-EP(10x10)
Supply Current (Iq)220uA
Operating Temperature-40℃~+105℃
The Chip TypeProtection IC、Balancing IC、Monitoring IC
Balance Current240mA
Number of Cells16
Battery Temperature DetectionSupport
FeaturesOver-discharge protection、Cell balancing
InterfaceSPI、UART
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ79616PAPR
BQ79616PAPR

* Images are for reference only

BQ79616PAPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ79616PAPR
JLCPCB Part #
C29948710
Package
HTQFP-64-EP(10x10)
Description
-40℃~+105℃ 16 220uA 240mA Not supported Protection IC、Balancing IC、Monitoring IC SPI、UART Support HTQFP-64-EP(10x10) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ79616PAPR

* Images are for reference only

BQ79616PAPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ79616PAPR
JLCPCB Part #
C29948710
Package
HTQFP-64-EP(10x10)
Description
-40℃~+105℃ 16 220uA 240mA Not supported Protection IC、Balancing IC、Monitoring IC SPI、UART Support HTQFP-64-EP(10x10) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ79616PAPR Specifications

BQ79616PAPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageHTQFP-64-EP(10x10)
Supply Current (Iq)220uA
Operating Temperature-40℃~+105℃
The Chip TypeProtection IC、Balancing IC、Monitoring IC
Balance Current240mA
Number of Cells16
Battery Temperature DetectionSupport
FeaturesOver-discharge protection、Cell balancing
InterfaceSPI、UART
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ79616PAPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ79616PAPR Schematic Symbol & PCB Footprint

The BQ79616PAPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.