Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CH481U00TB05501800
CH481U00TB05501800 - 1
CH481U00TB05501800 - 2
CH481U00TB05501800 - 3
CH481U00TB05501800 - 4
Extended1/4
* Images are for reference only
CH481U00TB05501800
Attributes
Value
Manufacturer
COSEMITECH
MFR.Part #
CH481U00TB05501800
JLCPCB Part #
C2994670
Package
TO-92S
Description
-40℃~+150℃ 1.6mA 1.8mT 2.8V~28V 25mA 5.5mT Open Drain Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points1.8mT
Output TypeOpen Drain
Voltage - Supply2.8V~28V
Output Current25mA
Operation Points5.5mT
Operating Current1.6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CH481U00TB05501800
CH481U00TB05501800

* Images are for reference only

CH481U00TB05501800

Extended
Manufacturer

COSEMITECH

MFR.Part #
CH481U00TB05501800
JLCPCB Part #
C2994670
Package
TO-92S
Description
-40℃~+150℃ 1.6mA 1.8mT 2.8V~28V 25mA 5.5mT Open Drain Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH481U00TB05501800

* Images are for reference only

CH481U00TB05501800
Extended
Manufacturer

COSEMITECH

MFR.Part #
CH481U00TB05501800
JLCPCB Part #
C2994670
Package
TO-92S
Description
-40℃~+150℃ 1.6mA 1.8mT 2.8V~28V 25mA 5.5mT Open Drain Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH481U00TB05501800 Specifications

CH481U00TB05501800 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCOSEMITECH
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points1.8mT
Output TypeOpen Drain
Voltage - Supply2.8V~28V
Output Current25mA
Operation Points5.5mT
Operating Current1.6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH481U00TB05501800. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH481U00TB05501800 Documents

CH481U00TB05501800 datasheets or manufacturer documentation.

Datasheet: CH481U00TB05501800 Datasheet (PDF)

CH481U00TB05501800 Schematic Symbol & PCB Footprint

The CH481U00TB05501800 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.