
- Manufacturer
- MFR.Part #
- SS2200F
- JLCPCB Part #
- C2994291
- Package
- SMAF
- Description
- 200V 2A 300uA@200V 950mV@2A Independent SMAF Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SMAF | |
| Voltage - Forward(Vf@If) | 950mV@2A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Diode Configuration | Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 300uA@200V |

* Images are for reference only
SS2200F
Extended- Manufacturer
- MFR.Part #
- SS2200F
- JLCPCB Part #
- C2994291
- Package
- SMAF
- Description
- 200V 2A 300uA@200V 950mV@2A Independent SMAF Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SS2200F
- JLCPCB Part #
- C2994291
- Package
- SMAF
- Description
- 200V 2A 300uA@200V 950mV@2A Independent SMAF Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS2200F Specifications
SS2200F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SMAF | |
| Voltage - Forward(Vf@If) | 950mV@2A | |
| Voltage - DC Reverse(Vr) | 200V | |
| Diode Configuration | Independent | |
| Current - Rectified | 2A | |
| Reverse Leakage Current (Ir) | 300uA@200V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS2200F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS2200F Documents
SS2200F datasheets or manufacturer documentation.
Datasheet: SS2200F Datasheet (PDF)
SS2200F Schematic Symbol & PCB Footprint
The SS2200F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.