Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Logic Output Optoisolators
  6. ELS3150P(TA)-VG
ELS3150P(TA)-VG - 1
ELS3150P(TA)-VG - 2
ELS3150P(TA)-VG - 3
ELS3150P(TA)-VG - 4
Extended1/4
* Images are for reference only
ELS3150P(TA)-VG
Attributes
Value
Manufacturer
Everlight Elec
MFR.Part #
ELS3150P(TA)-VG
JLCPCB Part #
C2992767
Package
SOP-6-6.8mm
Description
-40℃~+110℃ 1 1.8V 10V~30V 15kV/us 1A 300mW 30V 400ns 400ns 5kV 5mA DC SOP-6-6.8mm Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Logic Output Optoisolators
ManufacturerEverlight Elec
PackageSOP-6-6.8mm
High level Delay Time400ns
Operating Temperature-40℃~+110℃
Input TypeDC
Isolation Voltage(Vrms)5kV
CMTI(kV/us)15kV/us
Number of Channels1
Output voltage30V
Voltage - Supply10V~30V
Input threshold current5mA
Low level Delay Time400ns
Output current1A
Voltage - Forward(Vf)1.8V
power dissipation300mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Logic Output Optoisolators
  6. ELS3150P(TA)-VG
ELS3150P(TA)-VG

* Images are for reference only

ELS3150P(TA)-VG

Extended
Manufacturer

Everlight Elec

MFR.Part #
ELS3150P(TA)-VG
JLCPCB Part #
C2992767
Package
SOP-6-6.8mm
Description
-40℃~+110℃ 1 1.8V 10V~30V 15kV/us 1A 300mW 30V 400ns 400ns 5kV 5mA DC SOP-6-6.8mm Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ELS3150P(TA)-VG

* Images are for reference only

ELS3150P(TA)-VG
Extended
Manufacturer

Everlight Elec

MFR.Part #
ELS3150P(TA)-VG
JLCPCB Part #
C2992767
Package
SOP-6-6.8mm
Description
-40℃~+110℃ 1 1.8V 10V~30V 15kV/us 1A 300mW 30V 400ns 400ns 5kV 5mA DC SOP-6-6.8mm Logic Output Optoisolators ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ELS3150P(TA)-VG Specifications

ELS3150P(TA)-VG technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Logic Output Optoisolators
ManufacturerEverlight Elec
PackageSOP-6-6.8mm
High level Delay Time400ns
Operating Temperature-40℃~+110℃
Input TypeDC
Isolation Voltage(Vrms)5kV
CMTI(kV/us)15kV/us
Number of Channels1
Output voltage30V
Voltage - Supply10V~30V
Input threshold current5mA
Low level Delay Time400ns
Output current1A
Voltage - Forward(Vf)1.8V
power dissipation300mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ELS3150P(TA)-VG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ELS3150P(TA)-VG Documents

ELS3150P(TA)-VG datasheets or manufacturer documentation.

ELS3150P(TA)-VG Schematic Symbol & PCB Footprint

The ELS3150P(TA)-VG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.