Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKSVCKE010
SKSVCKE010 - 1
SKSVCKE010 - 2
SKSVCKE010 - 3
SKSVCKE010 - 4
Extended1/4
* Images are for reference only
SKSVCKE010
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SKSVCKE010
JLCPCB Part #
C2992631
Package
SMD,2.8x1.9mm
Description
-30℃~+85℃ 0.57mm 1.9mm 12V 2.2N 2.8mm 200,000 Cycles 50mA Black Round Button SPST Surface Mount,Vertical Without Bracket SMD,2.8x1.9mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD,2.8x1.9mm
Operating Temperature-30℃~+85℃
Operating Force2.2N
Contact Current50mA
Length2.8mm
Voltage Rating12V
Life200,000 cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height0.57mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Width1.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKSVCKE010
SKSVCKE010

* Images are for reference only

SKSVCKE010

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKSVCKE010
JLCPCB Part #
C2992631
Package
SMD,2.8x1.9mm
Description
-30℃~+85℃ 0.57mm 1.9mm 12V 2.2N 2.8mm 200,000 Cycles 50mA Black Round Button SPST Surface Mount,Vertical Without Bracket SMD,2.8x1.9mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKSVCKE010

* Images are for reference only

SKSVCKE010
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKSVCKE010
JLCPCB Part #
C2992631
Package
SMD,2.8x1.9mm
Description
-30℃~+85℃ 0.57mm 1.9mm 12V 2.2N 2.8mm 200,000 Cycles 50mA Black Round Button SPST Surface Mount,Vertical Without Bracket SMD,2.8x1.9mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKSVCKE010 Specifications

SKSVCKE010 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD,2.8x1.9mm
Operating Temperature-30℃~+85℃
Operating Force2.2N
Contact Current50mA
Length2.8mm
Voltage Rating12V
Life200,000 cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height0.57mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Width1.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKSVCKE010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SKSVCKE010 Documents

SKSVCKE010 datasheets or manufacturer documentation.

Datasheet: SKSVCKE010 Datasheet (PDF)

SKSVCKE010 Schematic Symbol & PCB Footprint

The SKSVCKE010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.