



- Manufacturer
- MFR.Part #
- FZ10UF25V90RV0069
- JLCPCB Part #
- C2992601
- Package
- SMD,D4xL5.4mm
- Description
- -55℃~+105℃ 1.45Ω@100kHz 10uF 2000hrs@105℃ 25V 4mm 5.4mm 80mA@120kHz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KNSCHA | |
| Package | SMD,D4xL5.4mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 1.45Ω@100kHz | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 5.4mm | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Ripple Current | 80mA@120kHz | |
| Diameter | 4mm |

* Images are for reference only
FZ10UF25V90RV0069
Extended- Manufacturer
- MFR.Part #
- FZ10UF25V90RV0069
- JLCPCB Part #
- C2992601
- Package
- SMD,D4xL5.4mm
- Description
- -55℃~+105℃ 1.45Ω@100kHz 10uF 2000hrs@105℃ 25V 4mm 5.4mm 80mA@120kHz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FZ10UF25V90RV0069
- JLCPCB Part #
- C2992601
- Package
- SMD,D4xL5.4mm
- Description
- -55℃~+105℃ 1.45Ω@100kHz 10uF 2000hrs@105℃ 25V 4mm 5.4mm 80mA@120kHz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FZ10UF25V90RV0069 Specifications
FZ10UF25V90RV0069 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | KNSCHA | |
| Package | SMD,D4xL5.4mm | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 1.45Ω@100kHz | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 5.4mm | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Ripple Current | 80mA@120kHz | |
| Diameter | 4mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FZ10UF25V90RV0069. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FZ10UF25V90RV0069 Documents
FZ10UF25V90RV0069 datasheets or manufacturer documentation.
Datasheet: FZ10UF25V90RV0069 Datasheet (PDF)
FZ10UF25V90RV0069 Schematic Symbol & PCB Footprint
The FZ10UF25V90RV0069 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.