Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL95870BIRZ
ISL95870BIRZ - 1
ISL95870BIRZ - 2
ISL95870BIRZ - 3
Extended1/3
* Images are for reference only
ISL95870BIRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL95870BIRZ
JLCPCB Part #
C2992532
Package
VFQFN-20-EP
Description
-40℃~+100℃ 1 3.3V~25V 300kHz、500kHz、600kHz、1MHz 500mV~5V Adjustable Buck Buck External Yes VFQFN-20-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageVFQFN-20-EP
Operating Temperature-40℃~+100℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz、500kHz、600kHz、1MHz
Voltage - Supply3.3V~25V
Output TypeAdjustable
Quiescent Current1.2mA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Adjustable current limiting、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Output Voltage500mV~5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL95870BIRZ
ISL95870BIRZ

* Images are for reference only

ISL95870BIRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL95870BIRZ
JLCPCB Part #
C2992532
Package
VFQFN-20-EP
Description
-40℃~+100℃ 1 3.3V~25V 300kHz、500kHz、600kHz、1MHz 500mV~5V Adjustable Buck Buck External Yes VFQFN-20-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL95870BIRZ

* Images are for reference only

ISL95870BIRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL95870BIRZ
JLCPCB Part #
C2992532
Package
VFQFN-20-EP
Description
-40℃~+100℃ 1 3.3V~25V 300kHz、500kHz、600kHz、1MHz 500mV~5V Adjustable Buck Buck External Yes VFQFN-20-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL95870BIRZ Specifications

ISL95870BIRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageVFQFN-20-EP
Operating Temperature-40℃~+100℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching300kHz、500kHz、600kHz、1MHz
Voltage - Supply3.3V~25V
Output TypeAdjustable
Quiescent Current1.2mA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Operating status indication、Adjustable current limiting、Output voltage differential sensing
Switch tube (built-in/external)External
TopologyBuck
Output Voltage500mV~5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL95870BIRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL95870BIRZ Documents

ISL95870BIRZ datasheets or manufacturer documentation.

Datasheet: ISL95870BIRZ Datasheet (PDF)

ISL95870BIRZ Schematic Symbol & PCB Footprint

The ISL95870BIRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.