HCB2012KF-500T30 - 1
HCB2012KF-500T30 - 2
HCB2012KF-500T30 - 3
HCB2012KF-500T30 - 4
Extended1/4
* Images are for reference only
HCB2012KF-500T30
Attributes
Value
Manufacturer
MFR.Part #
HCB2012KF-500T30
JLCPCB Part #
C2992342
Package
0805
Description
3A 40mΩ 50Ω@100MHz ±25% 0805 Ferrite Beads ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Ferrite Beads
ManufacturerTAI-TECH
Package0805
Impedance @ Frequency50Ω@100MHz
Tolerance±25%
Current Rating3A
DC Resistance(DCR)40mΩ