Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. RFECA3216060K1T
RFECA3216060K1T - 1
RFECA3216060K1T - 2
RFECA3216060K1T - 3
RFECA3216060K1T - 4
Extended1/4
* Images are for reference only
RFECA3216060K1T
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFECA3216060K1T
JLCPCB Part #
C2992318
Package
1206
Description
0.6mm 1.6mm 2 2.8dBi 3.2mm 50Ω 950MHz Patch Antenna 1206 Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerWalsin Tech Corp
Package1206
VSWR2
Peak Gain2.8dBi
Antenna TypePatch Antenna
Length3.2mm
Bandwidth950MHz
Height0.6mm
Frequency(Center/Band)5.375GHz
Impedance50Ω
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. RFECA3216060K1T
RFECA3216060K1T

* Images are for reference only

RFECA3216060K1T

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFECA3216060K1T
JLCPCB Part #
C2992318
Package
1206
Description
0.6mm 1.6mm 2 2.8dBi 3.2mm 50Ω 950MHz Patch Antenna 1206 Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFECA3216060K1T

* Images are for reference only

RFECA3216060K1T
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFECA3216060K1T
JLCPCB Part #
C2992318
Package
1206
Description
0.6mm 1.6mm 2 2.8dBi 3.2mm 50Ω 950MHz Patch Antenna 1206 Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFECA3216060K1T Specifications

RFECA3216060K1T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerWalsin Tech Corp
Package1206
VSWR2
Peak Gain2.8dBi
Antenna TypePatch Antenna
Length3.2mm
Bandwidth950MHz
Height0.6mm
Frequency(Center/Band)5.375GHz
Impedance50Ω
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFECA3216060K1T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFECA3216060K1T Documents

RFECA3216060K1T datasheets or manufacturer documentation.

Datasheet: RFECA3216060K1T Datasheet (PDF)

RFECA3216060K1T Schematic Symbol & PCB Footprint

The RFECA3216060K1T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.