Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RFASWA351ATF06
RFASWA351ATF06 - 1
RFASWA351ATF06 - 2
RFASWA351ATF06 - 3
RFASWA351ATF06 - 4
Extended1/4
* Images are for reference only
RFASWA351ATF06
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFASWA351ATF06
JLCPCB Part #
C2992315
Package
DFN-6-EP(1x1)
Description
0.7dB 25dB 500MHz~6GHz SPDT DFN-6-EP(1x1) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerWalsin Tech Corp
PackageDFN-6-EP(1x1)
Frequency range500MHz~6GHz
Insertion loss0.7dB
CircuitSPDT
isolation25dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. RFASWA351ATF06
RFASWA351ATF06

* Images are for reference only

RFASWA351ATF06

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFASWA351ATF06
JLCPCB Part #
C2992315
Package
DFN-6-EP(1x1)
Description
0.7dB 25dB 500MHz~6GHz SPDT DFN-6-EP(1x1) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFASWA351ATF06

* Images are for reference only

RFASWA351ATF06
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFASWA351ATF06
JLCPCB Part #
C2992315
Package
DFN-6-EP(1x1)
Description
0.7dB 25dB 500MHz~6GHz SPDT DFN-6-EP(1x1) RF Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFASWA351ATF06 Specifications

RFASWA351ATF06 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerWalsin Tech Corp
PackageDFN-6-EP(1x1)
Frequency range500MHz~6GHz
Insertion loss0.7dB
CircuitSPDT
isolation25dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFASWA351ATF06. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFASWA351ATF06 Documents

RFASWA351ATF06 datasheets or manufacturer documentation.

Datasheet: RFASWA351ATF06 Datasheet (PDF)

RFASWA351ATF06 Schematic Symbol & PCB Footprint

The RFASWA351ATF06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.