Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. RFCPL1608070P2T
RFCPL1608070P2T - 1
RFCPL1608070P2T - 2
RFCPL1608070P2T - 3
RFCPL1608070P2T - 4
Extended1/4
* Images are for reference only
RFCPL1608070P2T
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFCPL1608070P2T
JLCPCB Part #
C2992312
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.25dB 0.7mm 0.8mm 1.6mm 27.5dB 698MHz~2.69GHz Directional coupling SMD-6P,1.6x0.8mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerWalsin Tech Corp
PackageSMD-6P,1.6x0.8mm
Frequency Range698MHz~2.69GHz
Insertion Loss0.25dB
Operating Temperature-40℃~+85℃
Length1.6mm
Isolation47.5dB
FeaturesDirectional coupling
Height0.7mm
Width0.8mm
Coupling Factor27.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Directional Coupler
  6. RFCPL1608070P2T
RFCPL1608070P2T

* Images are for reference only

RFCPL1608070P2T

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFCPL1608070P2T
JLCPCB Part #
C2992312
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.25dB 0.7mm 0.8mm 1.6mm 27.5dB 698MHz~2.69GHz Directional coupling SMD-6P,1.6x0.8mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFCPL1608070P2T

* Images are for reference only

RFCPL1608070P2T
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFCPL1608070P2T
JLCPCB Part #
C2992312
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.25dB 0.7mm 0.8mm 1.6mm 27.5dB 698MHz~2.69GHz Directional coupling SMD-6P,1.6x0.8mm RF Directional Coupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFCPL1608070P2T Specifications

RFCPL1608070P2T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
ManufacturerWalsin Tech Corp
PackageSMD-6P,1.6x0.8mm
Frequency Range698MHz~2.69GHz
Insertion Loss0.25dB
Operating Temperature-40℃~+85℃
Length1.6mm
Isolation47.5dB
FeaturesDirectional coupling
Height0.7mm
Width0.8mm
Coupling Factor27.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFCPL1608070P2T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFCPL1608070P2T Documents

RFCPL1608070P2T datasheets or manufacturer documentation.

Datasheet: RFCPL1608070P2T Datasheet (PDF)

RFCPL1608070P2T Schematic Symbol & PCB Footprint

The RFCPL1608070P2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.