Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. Ra-08H(915)
Ra-08H(915) - 1
Ra-08H(915) - 2
Ra-08H(915) - 3
Extended1/3
* Images are for reference only
Ra-08H(915)
Attributes
Value
Manufacturer
Ai-Thinker
MFR.Part #
Ra-08H(915)
JLCPCB Part #
C2991932
Package
SMD,16x16mm
Description
-138dBm -40℃~+85℃ 115mA 2.7V~3.6V 22dBm 9.5mA FSK、LoRa、GFSK、MSK、GMSK、BPSK SPI、UART、ADC、GPIO、I2C、I2S、PWM、DAC Stamp Hole Antenna、IPEX interface SMD,16x16mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
5A992C23
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerAi-Thinker
PackageSMD,16x16mm
Antenna TypeStamp Hole Antenna、IPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-138dBm
Output Power22dBm
Modulation SystemFSK、LoRa、GFSK、MSK、GMSK、BPSK
Voltage - Supply2.7V~3.6V
Interface TypeSPI、UART、ADC、GPIO、I2C、I2S、PWM、DAC
Send Current115mA
Receive Current9.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. Ra-08H(915)
Ra-08H(915)

* Images are for reference only

Ra-08H(915)

Extended
Manufacturer

Ai-Thinker

MFR.Part #
Ra-08H(915)
JLCPCB Part #
C2991932
Package
SMD,16x16mm
Description
-138dBm -40℃~+85℃ 115mA 2.7V~3.6V 22dBm 9.5mA FSK、LoRa、GFSK、MSK、GMSK、BPSK SPI、UART、ADC、GPIO、I2C、I2S、PWM、DAC Stamp Hole Antenna、IPEX interface SMD,16x16mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
5A992C23
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Ra-08H(915)

* Images are for reference only

Ra-08H(915)
Extended
Manufacturer

Ai-Thinker

MFR.Part #
Ra-08H(915)
JLCPCB Part #
C2991932
Package
SMD,16x16mm
Description
-138dBm -40℃~+85℃ 115mA 2.7V~3.6V 22dBm 9.5mA FSK、LoRa、GFSK、MSK、GMSK、BPSK SPI、UART、ADC、GPIO、I2C、I2S、PWM、DAC Stamp Hole Antenna、IPEX interface SMD,16x16mm LoRa Modules ROHS
EasyEDA Libraries
ECCN
5A992C23
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Ra-08H(915) Specifications

Ra-08H(915) technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerAi-Thinker
PackageSMD,16x16mm
Antenna TypeStamp Hole Antenna、IPEX interface
Operating Temperature-40℃~+85℃
Sensitivity-138dBm
Output Power22dBm
Modulation SystemFSK、LoRa、GFSK、MSK、GMSK、BPSK
Voltage - Supply2.7V~3.6V
Interface TypeSPI、UART、ADC、GPIO、I2C、I2S、PWM、DAC
Send Current115mA
Receive Current9.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Ra-08H(915). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Ra-08H(915) Documents

Ra-08H(915) datasheets or manufacturer documentation.

Datasheet: Ra-08H(915) Datasheet (PDF)

Ra-08H(915) Schematic Symbol & PCB Footprint

The Ra-08H(915) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.