



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TAI-TECH | |
| Package | SMD,5.7x5.2mm | |
| Current - Saturation(Isat) | 27A | |
| Inductance | 100nH | |
| Tolerance | ±30% | |
| Current Rating | 23A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 2.5mΩ |

* Images are for reference only
TMPC0503H-R10YG-D
Extended- Manufacturer
- MFR.Part #
- TMPC0503H-R10YG-D
- JLCPCB Part #
- C2991877
- Package
- SMD,5.7x5.2mm
- Description
- 100nH 2.5mΩ 23A 27A ±30% SMD,5.7x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TMPC0503H-R10YG-D
- JLCPCB Part #
- C2991877
- Package
- SMD,5.7x5.2mm
- Description
- 100nH 2.5mΩ 23A 27A ±30% SMD,5.7x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMPC0503H-R10YG-D Specifications
TMPC0503H-R10YG-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TAI-TECH | |
| Package | SMD,5.7x5.2mm | |
| Current - Saturation(Isat) | 27A | |
| Inductance | 100nH | |
| Tolerance | ±30% | |
| Current Rating | 23A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 2.5mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMPC0503H-R10YG-D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMPC0503H-R10YG-D Documents
TMPC0503H-R10YG-D datasheets or manufacturer documentation.
Datasheet: TMPC0503H-R10YG-D Datasheet (PDF)
TMPC0503H-R10YG-D Schematic Symbol & PCB Footprint
The TMPC0503H-R10YG-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.