Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BSCQ000603033N3BHR
BSCQ000603033N3BHR - 1
BSCQ000603033N3BHR - 2
BSCQ000603033N3BHR - 3
BSCQ000603033N3BHR - 4
Extended1/4
* Images are for reference only
BSCQ000603033N3BHR
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
BSCQ000603033N3BHR
JLCPCB Part #
C2991863
Package
0201
Description
14@500MHz 280mΩ 3.3nH 415mA 8.6GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
Package0201
Inductance3.3nH
TypeMultilayer inductor
Current - Saturation (Isat)415mA
Q @ Frequency14@500MHz
Frequency - Self Resonant8.6GHz
Current Rating355mA
DC Resistance(DCR)280mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BSCQ000603033N3BHR
BSCQ000603033N3BHR

* Images are for reference only

BSCQ000603033N3BHR

Extended
Manufacturer

Chilisin Elec

MFR.Part #
BSCQ000603033N3BHR
JLCPCB Part #
C2991863
Package
0201
Description
14@500MHz 280mΩ 3.3nH 415mA 8.6GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSCQ000603033N3BHR

* Images are for reference only

BSCQ000603033N3BHR
Extended
Manufacturer

Chilisin Elec

MFR.Part #
BSCQ000603033N3BHR
JLCPCB Part #
C2991863
Package
0201
Description
14@500MHz 280mΩ 3.3nH 415mA 8.6GHz Multilayer inductor 0201 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSCQ000603033N3BHR Specifications

BSCQ000603033N3BHR technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
Package0201
Inductance3.3nH
TypeMultilayer inductor
Current - Saturation (Isat)415mA
Q @ Frequency14@500MHz
Frequency - Self Resonant8.6GHz
Current Rating355mA
DC Resistance(DCR)280mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSCQ000603033N3BHR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSCQ000603033N3BHR Documents

BSCQ000603033N3BHR datasheets or manufacturer documentation.

Datasheet: BSCQ000603033N3BHR Datasheet (PDF)

BSCQ000603033N3BHR Schematic Symbol & PCB Footprint

The BSCQ000603033N3BHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.