Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDFL1005QR82KTFB01
SDFL1005QR82KTFB01 - 1
SDFL1005QR82KTFB01 - 2
SDFL1005QR82KTFB01 - 3
SDFL1005QR82KTFB01 - 4
Extended1/4
* Images are for reference only
SDFL1005QR82KTFB01
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SDFL1005QR82KTFB01
JLCPCB Part #
C2991772
Package
0402
Description
15mA 20@10MHz 65MHz 820nH 900mΩ Multilayer inductor ±10% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0402
Inductance820nH
TypeMultilayer inductor
Q @ Frequency20@10MHz
Frequency - Self Resonant65MHz
Tolerance±10%
Current Rating15mA
Application GradeConsumer grade
DC Resistance(DCR)900mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SDFL1005QR82KTFB01
SDFL1005QR82KTFB01

* Images are for reference only

SDFL1005QR82KTFB01

Extended
Manufacturer

Sunlord

MFR.Part #
SDFL1005QR82KTFB01
JLCPCB Part #
C2991772
Package
0402
Description
15mA 20@10MHz 65MHz 820nH 900mΩ Multilayer inductor ±10% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDFL1005QR82KTFB01

* Images are for reference only

SDFL1005QR82KTFB01
Extended
Manufacturer

Sunlord

MFR.Part #
SDFL1005QR82KTFB01
JLCPCB Part #
C2991772
Package
0402
Description
15mA 20@10MHz 65MHz 820nH 900mΩ Multilayer inductor ±10% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SDFL1005QR82KTFB01 Specifications

SDFL1005QR82KTFB01 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0402
Inductance820nH
TypeMultilayer inductor
Q @ Frequency20@10MHz
Frequency - Self Resonant65MHz
Tolerance±10%
Current Rating15mA
Application GradeConsumer grade
DC Resistance(DCR)900mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDFL1005QR82KTFB01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SDFL1005QR82KTFB01 Documents

SDFL1005QR82KTFB01 datasheets or manufacturer documentation.

Datasheet: SDFL1005QR82KTFB01 Datasheet (PDF)

SDFL1005QR82KTFB01 Schematic Symbol & PCB Footprint

The SDFL1005QR82KTFB01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.