Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS526 SPG15 SMTR2 LFS
PTS526 SPG15 SMTR2 LFS - 1
PTS526 SPG15 SMTR2 LFS - 2
PTS526 SPG15 SMTR2 LFS - 3
PTS526 SPG15 SMTR2 LFS - 4
Extended1/4
* Images are for reference only
PTS526 SPG15 SMTR2 LFS
Attributes
Value
Manufacturer
C&K
MFR.Part #
PTS526 SPG15 SMTR2 LFS
JLCPCB Part #
C2991195
Package
SMD-4P,5.2x5.2mm
Description
-40℃~+85℃ 1.5mm 12V 3.2N 5.2mm 5.2mm 50mA No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-4P,5.2x5.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD-4P,5.2x5.2mm
Operating Temperature-40℃~+85℃
Operating Force3.2N
Contact Current50mA
Length5.2mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height1.5mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width5.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. PTS526 SPG15 SMTR2 LFS
PTS526 SPG15 SMTR2 LFS

* Images are for reference only

PTS526 SPG15 SMTR2 LFS

Extended
Manufacturer

C&K

MFR.Part #
PTS526 SPG15 SMTR2 LFS
JLCPCB Part #
C2991195
Package
SMD-4P,5.2x5.2mm
Description
-40℃~+85℃ 1.5mm 12V 3.2N 5.2mm 5.2mm 50mA No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-4P,5.2x5.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS526 SPG15 SMTR2 LFS

* Images are for reference only

PTS526 SPG15 SMTR2 LFS
Extended
Manufacturer

C&K

MFR.Part #
PTS526 SPG15 SMTR2 LFS
JLCPCB Part #
C2991195
Package
SMD-4P,5.2x5.2mm
Description
-40℃~+85℃ 1.5mm 12V 3.2N 5.2mm 5.2mm 50mA No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD-4P,5.2x5.2mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTS526 SPG15 SMTR2 LFS Specifications

PTS526 SPG15 SMTR2 LFS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerC&K
PackageSMD-4P,5.2x5.2mm
Operating Temperature-40℃~+85℃
Operating Force3.2N
Contact Current50mA
Length5.2mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height1.5mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width5.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTS526 SPG15 SMTR2 LFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTS526 SPG15 SMTR2 LFS Documents

PTS526 SPG15 SMTR2 LFS datasheets or manufacturer documentation.

Datasheet: PTS526 SPG15 SMTR2 LFS Datasheet (PDF)

PTS526 SPG15 SMTR2 LFS Schematic Symbol & PCB Footprint

The PTS526 SPG15 SMTR2 LFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.