


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | FANGCHENG | |
| Package | SMD | |
| Frequency Range | 1MHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Rated input Current | 47A | |
| Turns Ratio | 1:200 | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 4.06mΩ | |
| DCR Primary Side (Max) | 0.36mΩ | |
| Secondary Side Inductance | 34mH | |
| Application Grade | Consumer grade | |
| ET (Volt-Time) | 496V·us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FC-SCT2010-200T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | FANGCHENG | |
| Package | SMD | |
| Frequency Range | 1MHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Rated input Current | 47A | |
| Turns Ratio | 1:200 | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 4.06mΩ | |
| DCR Primary Side (Max) | 0.36mΩ | |
| Secondary Side Inductance | 34mH | |
| Application Grade | Consumer grade | |
| ET (Volt-Time) | 496V·us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC-SCT2010-200T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FC-SCT2010-200T datasheets or manufacturer documentation.
Datasheet: FC-SCT2010-200T Datasheet (PDF)
The FC-SCT2010-200T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.