Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. FC-SCT4.2-1:100
FC-SCT4.2-1:100 - 1
FC-SCT4.2-1:100 - 2
FC-SCT4.2-1:100 - 3
Extended1/3
* Images are for reference only
FC-SCT4.2-1:100
Attributes
Value
Manufacturer
FANGCHENG
MFR.Part #
FC-SCT4.2-1:100
JLCPCB Part #
C2990850
Package
SMD
Description
1.5kV 1:100 1MHz 3mΩ 7A 820uH 9.5Ω Current Transformer Vertical welding SMD Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerFANGCHENG
PackageSMD
Frequency Range1MHz
Isolation Voltage(Vrms)1.5kV
Mounting TypeVertical welding
Rated input Current7A
Turns Ratio1:100
TypeCurrent Transformer
DCR Secondary Side (Max)9.5Ω
DCR Primary Side (Max)3mΩ
Secondary Side Inductance820uH
Application GradeAutomotive grade
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. FC-SCT4.2-1:100
FC-SCT4.2-1:100

* Images are for reference only

FC-SCT4.2-1:100

Extended
Manufacturer

FANGCHENG

MFR.Part #
FC-SCT4.2-1:100
JLCPCB Part #
C2990850
Package
SMD
Description
1.5kV 1:100 1MHz 3mΩ 7A 820uH 9.5Ω Current Transformer Vertical welding SMD Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FC-SCT4.2-1:100

* Images are for reference only

FC-SCT4.2-1:100
Extended
Manufacturer

FANGCHENG

MFR.Part #
FC-SCT4.2-1:100
JLCPCB Part #
C2990850
Package
SMD
Description
1.5kV 1:100 1MHz 3mΩ 7A 820uH 9.5Ω Current Transformer Vertical welding SMD Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FC-SCT4.2-1:100 Specifications

FC-SCT4.2-1:100 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerFANGCHENG
PackageSMD
Frequency Range1MHz
Isolation Voltage(Vrms)1.5kV
Mounting TypeVertical welding
Rated input Current7A
Turns Ratio1:100
TypeCurrent Transformer
DCR Secondary Side (Max)9.5Ω
DCR Primary Side (Max)3mΩ
Secondary Side Inductance820uH
Application GradeAutomotive grade
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC-SCT4.2-1:100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FC-SCT4.2-1:100 Documents

FC-SCT4.2-1:100 datasheets or manufacturer documentation.

Datasheet: FC-SCT4.2-1:100 Datasheet (PDF)

FC-SCT4.2-1:100 Schematic Symbol & PCB Footprint

The FC-SCT4.2-1:100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.