Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 3SQ3270012
3SQ3270012 - 1
3SQ3270012 - 2
3SQ3270012 - 3
3SQ3270012 - 4
Extended1/4
* Images are for reference only
3SQ3270012
Attributes
Value
Manufacturer
YL(Failong Crystal)
MFR.Part #
3SQ3270012
JLCPCB Part #
C2990568
Package
SMD3215-2P
Description
-40℃~+125℃ 12.5pF 32.768kHz Crystal Oscillator ±20ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYL(Failong Crystal)
PackageSMD3215-2P
Load Capacitance12.5pF
Operating Temperature-40℃~+125℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Frequency32.768kHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 3SQ3270012
3SQ3270012

* Images are for reference only

3SQ3270012

Extended
Manufacturer

YL(Failong Crystal)

MFR.Part #
3SQ3270012
JLCPCB Part #
C2990568
Package
SMD3215-2P
Description
-40℃~+125℃ 12.5pF 32.768kHz Crystal Oscillator ±20ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3SQ3270012

* Images are for reference only

3SQ3270012
Extended
Manufacturer

YL(Failong Crystal)

MFR.Part #
3SQ3270012
JLCPCB Part #
C2990568
Package
SMD3215-2P
Description
-40℃~+125℃ 12.5pF 32.768kHz Crystal Oscillator ±20ppm SMD3215-2P Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3SQ3270012 Specifications

3SQ3270012 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYL(Failong Crystal)
PackageSMD3215-2P
Load Capacitance12.5pF
Operating Temperature-40℃~+125℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±20ppm
Frequency32.768kHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3SQ3270012. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3SQ3270012 Documents

3SQ3270012 datasheets or manufacturer documentation.

Datasheet: 3SQ3270012 Datasheet (PDF)

3SQ3270012 Schematic Symbol & PCB Footprint

The 3SQ3270012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.