


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Batter Holder | |
| Manufacturer | MYOUNG | |
| Package | - | |
| Operating Temperature | -25~85℃ | |
| Type | Battery holder | |
| Contact material | Phosphor Bronze | |
| Applicable battery specifications | 18650 | |
| Contact coating | Gold plating |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BH-18650-B1BA002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Batter Holder | |
| Manufacturer | MYOUNG | |
| Package | - | |
| Operating Temperature | -25~85℃ | |
| Type | Battery holder | |
| Contact material | Phosphor Bronze | |
| Applicable battery specifications | 18650 | |
| Contact coating | Gold plating |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BH-18650-B1BA002. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BH-18650-B1BA002 datasheets or manufacturer documentation.
Datasheet: BH-18650-B1BA002 Datasheet (PDF)
The BH-18650-B1BA002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.