Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. CLRC66303HN
CLRC66303HN - 1
CLRC66303HN - 2
CLRC66303HN - 3
Extended1/3
* Images are for reference only
CLRC66303HN
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
CLRC66303HN
JLCPCB Part #
C2988350
Package
QFN-32-EP
Description
-40℃~+105℃ 2.5V~5.5V QFN-32-EP RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerNXP Semicon
PackageQFN-32-EP
Operating Temperature-40℃~+105℃
Voltage - Supply2.5V~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. CLRC66303HN
CLRC66303HN

* Images are for reference only

CLRC66303HN

Extended
Manufacturer

NXP Semicon

MFR.Part #
CLRC66303HN
JLCPCB Part #
C2988350
Package
QFN-32-EP
Description
-40℃~+105℃ 2.5V~5.5V QFN-32-EP RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLRC66303HN

* Images are for reference only

CLRC66303HN
Extended
Manufacturer

NXP Semicon

MFR.Part #
CLRC66303HN
JLCPCB Part #
C2988350
Package
QFN-32-EP
Description
-40℃~+105℃ 2.5V~5.5V QFN-32-EP RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CLRC66303HN Specifications

CLRC66303HN technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerNXP Semicon
PackageQFN-32-EP
Operating Temperature-40℃~+105℃
Voltage - Supply2.5V~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLRC66303HN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CLRC66303HN Documents

CLRC66303HN datasheets or manufacturer documentation.

Datasheet: CLRC66303HN Datasheet (PDF)

CLRC66303HN Schematic Symbol & PCB Footprint

The CLRC66303HN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.