Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polypropylene Film Capacitors (CBB)
  6. PD MPP85 334K450V P10
PD MPP85 334K450V P10 - 1
PD MPP85 334K450V P10 - 2
PD MPP85 334K450V P10 - 3
PD MPP85 334K450V P10 - 4
Extended1/4
* Images are for reference only
PD MPP85 334K450V P10
Attributes
Value
Manufacturer
JURCC
MFR.Part #
PD MPP85 334K450V P10
JLCPCB Part #
C2988076
Package
Plugin,P=10mm
Description
-40℃~+110℃ 330nF 450V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerJURCC
PackagePlugin,P=10mm
Operating Temperature-40℃~+110℃
Voltage Rating450V
Tolerance±10%
Capacitance330nF
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Polypropylene Film Capacitors (CBB)
  6. PD MPP85 334K450V P10
PD MPP85 334K450V P10

* Images are for reference only

PD MPP85 334K450V P10

Extended
Manufacturer

JURCC

MFR.Part #
PD MPP85 334K450V P10
JLCPCB Part #
C2988076
Package
Plugin,P=10mm
Description
-40℃~+110℃ 330nF 450V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PD MPP85 334K450V P10

* Images are for reference only

PD MPP85 334K450V P10
Extended
Manufacturer

JURCC

MFR.Part #
PD MPP85 334K450V P10
JLCPCB Part #
C2988076
Package
Plugin,P=10mm
Description
-40℃~+110℃ 330nF 450V ±10% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PD MPP85 334K450V P10 Specifications

PD MPP85 334K450V P10 technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Polypropylene Film Capacitors (CBB)
ManufacturerJURCC
PackagePlugin,P=10mm
Operating Temperature-40℃~+110℃
Voltage Rating450V
Tolerance±10%
Capacitance330nF
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PD MPP85 334K450V P10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PD MPP85 334K450V P10 Documents

PD MPP85 334K450V P10 datasheets or manufacturer documentation.

Datasheet: PD MPP85 334K450V P10 Datasheet (PDF)

PD MPP85 334K450V P10 Schematic Symbol & PCB Footprint

The PD MPP85 334K450V P10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.