



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | DIP-4-2.54mm | |
| Wavelength - Dominant | 568nm~574nm、624nm~639nm | |
| Operating Temperature | -25℃~+85℃ | |
| Test Current | 10mA | |
| Viewing Angle | 50° | |
| Luminous Intensity | 21mcd、41mcd | |
| Power(Watts) | 78mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange Red, Yellow Green | |
| Lens Color | Frosted Red Lens, Frosted Green Lens | |
| Voltage - Forward(Vf) | 2V、2.2V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LH32K048F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | DIP-4-2.54mm | |
| Wavelength - Dominant | 568nm~574nm、624nm~639nm | |
| Operating Temperature | -25℃~+85℃ | |
| Test Current | 10mA | |
| Viewing Angle | 50° | |
| Luminous Intensity | 21mcd、41mcd | |
| Power(Watts) | 78mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Orange Red, Yellow Green | |
| Lens Color | Frosted Red Lens, Frosted Green Lens | |
| Voltage - Forward(Vf) | 2V、2.2V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LH32K048F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LH32K048F datasheets or manufacturer documentation.
Datasheet: LH32K048F Datasheet (PDF)
The LH32K048F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.