Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. GN1621
GN1621 - 1
GN1621 - 2
GN1621 - 3
GN1621 - 4
Extended1/4
* Images are for reference only
GN1621
Attributes
Value
Manufacturer
GN Semic
MFR.Part #
GN1621
JLCPCB Part #
C2988020
Package
SSOP-48-300mil
Description
-40℃~+85℃ 0.1uA 1/3,1/2 1/4,1/3,1/2 2.4V~5.5V 256kHz 32 Segment 32x4 bit 4-Wire Serial Interface 60uA SSOP-48-300mil LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerGN Semic
PackageSSOP-48-300mil
Display Configurations(bit)32x4 bit
Operating Temperature-40℃~+85℃
Duty cycle1/4,1/3,1/2
Bias1/3,1/2
Voltage - Supply2.4V~5.5V
Quiescent Current0.1uA
Frequency256kHz
FeaturesBuilt-in oscillator
Current - Supply60uA
Interface4-Wire Serial Interface
Display Configurations(Segment)32 Segment
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. GN1621
GN1621

* Images are for reference only

GN1621

Extended
Manufacturer

GN Semic

MFR.Part #
GN1621
JLCPCB Part #
C2988020
Package
SSOP-48-300mil
Description
-40℃~+85℃ 0.1uA 1/3,1/2 1/4,1/3,1/2 2.4V~5.5V 256kHz 32 Segment 32x4 bit 4-Wire Serial Interface 60uA SSOP-48-300mil LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GN1621

* Images are for reference only

GN1621
Extended
Manufacturer

GN Semic

MFR.Part #
GN1621
JLCPCB Part #
C2988020
Package
SSOP-48-300mil
Description
-40℃~+85℃ 0.1uA 1/3,1/2 1/4,1/3,1/2 2.4V~5.5V 256kHz 32 Segment 32x4 bit 4-Wire Serial Interface 60uA SSOP-48-300mil LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GN1621 Specifications

GN1621 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerGN Semic
PackageSSOP-48-300mil
Display Configurations(bit)32x4 bit
Operating Temperature-40℃~+85℃
Duty cycle1/4,1/3,1/2
Bias1/3,1/2
Voltage - Supply2.4V~5.5V
Quiescent Current0.1uA
Frequency256kHz
FeaturesBuilt-in oscillator
Current - Supply60uA
Interface4-Wire Serial Interface
Display Configurations(Segment)32 Segment
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GN1621. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GN1621 Documents

GN1621 datasheets or manufacturer documentation.

Datasheet: GN1621 Datasheet (PDF)

GN1621 Schematic Symbol & PCB Footprint

The GN1621 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.